The 1812LS-824XJTC is a wirewound RF chip inductor from Coilcraft with a 5% tolerance and 820uH inductance. It features a ferrite core material and unshielded protection style. The inductor has a minimum quality factor of 25 and a minimum self-resonant frequency of 2.1MHz. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Coilcraft 1812LS-824XJTC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 41Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2.1M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-824XJTC to view detailed technical specifications.
No datasheet is available for this part.