The 1812LS-824XKBC is a wirewound ferrite inductor with a maximum DC current of 55mA and a maximum DC resistance of 41 ohms. It has a minimum quality factor of 30 and a minimum self resonant frequency of 1.6MHz. The inductor is available in a 1812 case size with a product length of 4.95mm, height of 3.43mm, and product depth of 3.81mm. It operates over a temperature range of -40°C to 85°C.
Coilcraft 1812LS-824XKBC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 41Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812LS-824XKBC to view detailed technical specifications.
No datasheet is available for this part.