
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating over a temperature range of -40°C to 105°C. Offers a maximum DC current rating of 1.7A and a saturation current of 900mA. This component has a Q factor of 40 at 100kHz and a self-resonant frequency of 120MHz, housed in an 1812 case size.
Coilcraft 1812PS-103KLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4525 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 120MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-103KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.