Surface mount fixed inductor with 2.2µH inductance and 10% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating from -40°C to 105°C. Offers a maximum DC current of 2.4A and a saturation current of 1.7A, with a low DCR of 0.07Ω. The 1812 package size measures 5.87mm L x 4.98mm W x 3.81mm H, with a Q factor of 38 at 100kHz.
Coilcraft 1812PS-222KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 270MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-222KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.