Surface mount fixed inductor featuring a 2.2µH inductance with a 10% tolerance, tested at 100kHz. This shielded wirewound component utilizes a ferrite core and operates within a -40°C to 105°C temperature range. It supports a maximum DC current of 2.4A and a saturation current of 1.7A, with a DCR of 0.07 Ohms. The 1812 case size measures 5.87mm in length, 4.98mm in width, and 3.81mm in height, packaged on tape and reel.
Coilcraft 1812PS-222KLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4525 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 270MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-222KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
