
The 1812PS-223KLC is a shielded, surface mount inductor from Coilcraft with a 22uH inductance value and 10% tolerance. It has a maximum operating temperature range of -40°C to 105°C and a maximum DC current rating of 1.2A. The inductor is packaged in a 1812 case and is available in quantities of 600 per reel. It is RoHS compliant and has a self-resonant frequency of 45MHz.
Coilcraft 1812PS-223KLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-223KLC to view detailed technical specifications.
No datasheet is available for this part.