Surface mount shielded wirewound power inductor with 220µH inductance and 5% tolerance. Features a ferrite core, 470mA maximum DC current, and 170mA saturation current. Operates within a -40°C to 105°C temperature range and offers a Q factor of 60 at 100kHz. Packaged in tape and reel for automated assembly.
Coilcraft 1812PS-224JLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 7MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-224JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.