Surface mount shielded wirewound power inductor with 220µH inductance and 10% tolerance, tested at 100kHz. Features a Q factor of 60, a maximum DC current of 470mA, and a saturation current of 170mA. Operates within a temperature range of -40°C to 105°C, with a DCR of 2.65 Ohms. Housed in an 1812 package with ferrite core material.
Coilcraft 1812PS-224KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 7MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-224KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.