Surface mount shielded wirewound power inductor with 2.7µH inductance and 5% tolerance. Features a ferrite core, 2.3A maximum DC current rating, and 1.4A saturation current. Operates over a temperature range of -40°C to 105°C with a Q factor of 40 at 100kHz. The 1812 package measures 5.87mm L x 4.98mm W x 3.81mm H.
Coilcraft 1812PS-272JLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 265MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-272JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.