Surface mount fixed inductor with 33µH inductance and 5% tolerance, tested at 100kHz. Features a shielded wirewound construction with a ferrite core, operating from -40°C to 105°C. Rated for 1.1A RMS current and 460mA saturation current, with a Q factor of 40 at 100kHz. Housed in an 1812 package with dimensions of 5.87mm length, 4.98mm width, and 3.81mm height.
Coilcraft 1812PS-333JLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 33uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 30MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-333JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.