Surface mount fixed inductor featuring 3.9µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and operates within a temperature range of -40°C to 105°C. It offers a maximum DC current of 2.2A and a saturation current of 1.2A, with a DCR of 0.11 Ohms. The 1812 package size measures 5.87mm in length, 4.98mm in width, and 3.81mm in height, with a Q factor of 40 at 100kHz and a self-resonant frequency of 170MHz.
Coilcraft 1812PS-392KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 170MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-392KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.