
Shielded wirewound power inductor, 4.7µH inductance with 5% tolerance, designed for surface mount applications in an 1812 package. Features a ferrite core, 2.1A maximum DC current rating, and 1.15A saturation current. Operates across a temperature range of -40°C to 105°C, with a Q factor of 40 at 100kHz. This component offers a low DCR of 0.11Ω and a self-resonant frequency of 165MHz.
Coilcraft 1812PS-472JLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 165MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-472JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
