Surface mount power chip inductor featuring 4.7µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 2.1A. It operates within a temperature range of -40°C to 105°C and has a Q factor of 40. The 1812 package measures 5.87mm in length, 4.98mm in width, and 3.81mm in height, with a DCR of 0.11 Ohms.
Coilcraft 1812PS-472KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 165MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-472KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.