Surface mount fixed inductor with 47µH inductance and 5% tolerance, designed for 100kHz test frequency. Features a shielded, wirewound construction with a ferrite core, operating from -40°C to 105°C. Maximum DC current is 800mA with a DCR of 0.87Ω, and a saturation current of 350mA. The 1812 package measures 5.87mm L x 4.98mm W x 3.81mm H.
Coilcraft 1812PS-473JLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 47uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 28MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-473JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.