
Surface mount shielded wirewound power inductor with 5.6µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 2.1A maximum DC current rating, and 1.1A saturation current. Operates within a -40°C to 105°C temperature range, with a Q factor of 40 at 100kHz. Packaged in an 1812 case size with SMD/SMT terminations.
Coilcraft 1812PS-562KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 155MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-562KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.