Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance, tested at 100kHz. This shielded, wirewound power chip component offers a maximum DC current of 2.1A and a low DCR of 0.12Ω. Operating across a temperature range of -40°C to 105°C, it utilizes a ferrite core and is housed in an 1812 case code. The component boasts a Q factor of 40 and a self-resonant frequency of 155MHz, supplied in tape and reel packaging.
Coilcraft 1812PS-562KLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4525 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.12R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-562KLC to view detailed technical specifications.
No datasheet is available for this part.