
The 1812PS-564KLB inductor from Coilcraft features a ferrite core material and a shielded design. It has an inductance of 560uH with a tolerance of 10% and can handle a maximum DC current of 280mA. The inductor operates within a temperature range of -40°C to 105°C and is packaged in a surface mount 1812 case. It is compliant with RoHS regulations and is available in tape and reel packaging.
Coilcraft 1812PS-564KLB technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-564KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.