
Surface mount shielded wirewound power inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 0.28A DC current rating, and 6.1Ω DCR. Operates from -40°C to 105°C, with a Q factor of 40 at 100kHz. Housed in a 1812 case size with SMD/SMT termination.
Coilcraft 1812PS-564KLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4525 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-564KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.