The 1812PS-564KTB is a shielded wirewound inductor from Coilcraft with a type of power chip inductors. It has a core material of ceramic/ferrite and a protection style of shielded. The inductance is 560uH with a tolerance of 10% and is tested at 100KHz. The maximum DC current is 0.28A and the maximum saturation current is 0.11A typ. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 6.1 ohms. The inductor is available in a 1812 case size with a product length of 5.87mm, height of 3.81mm, and product depth of 4.98mm. The operating temperature range is from -40 to 105 degrees Celsius.
Coilcraft 1812PS-564KTB technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.11(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 6.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2.6M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 5.87mm |
| Height | 3.81mm |
| Product Depth | 4.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812PS-564KTB to view detailed technical specifications.
No datasheet is available for this part.