
Surface mount fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for 100kHz test frequency. This shielded, wirewound power chip inductor offers a 40 Q-factor and a maximum DC current of 1.9A. It has a low DC resistance of 0.13Ω and operates within a temperature range of -40°C to 105°C. The component is housed in an 1812 case code (4.98mm width, 5.87mm length, 3.81mm height) and is supplied on tape and reel.
Coilcraft 1812PS-682KLC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4525 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-682KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
