The 1812PS-823KLC ferrite inductor from Coilcraft features a 82uH inductance value with a tolerance of 10%. It has a maximum DC current rating of 650mA and operates within a temperature range of -40°C to 105°C. The inductor is shielded and available in a 1812 package type, suitable for surface mount applications.
Coilcraft 1812PS-823KLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-823KLC to view detailed technical specifications.
No datasheet is available for this part.
