The 1812PS-824KLC is a shielded ferrite inductor from Coilcraft, featuring an inductance of 820uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a package quantity of 600 units per reel. It is compliant with RoHS regulations and has a Q factor of 30.
Coilcraft 1812PS-824KLC technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 3.81mm |
| Inductance | 820uH |
| Lead Free | Contains Lead |
| Length | 5.87mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | 1812PS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 4.98mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 1812PS-824KLC to view detailed technical specifications.
No datasheet is available for this part.