The 1812WBT-1TC is a wide band RF transformer from Coilcraft, featuring a 1:1 turns ratio and maximum DCR of 4.8 on both primary and secondary sides. It has a high potential of 50Vrms and operates within a frequency range of 0.34MHz to 22MHz. The transformer is designed for surface mount applications and can withstand temperatures between -40°C and 85°C.
Coilcraft 1812WBT-1TC technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 4.8Ohm |
| Maximum DCR Secondary Side | 4.8Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | <1dB |
| Operating Frequency | 0.34MHz to 22MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT-1TC to view detailed technical specifications.
No datasheet is available for this part.