The 1812WBT-5TB is a wide band RF transformer with a 1:1 turns ratio, suitable for applications up to 50Vrms. It has a maximum insertion loss of less than 1.5 dB and operates over a frequency range of 48MHz to 645MHz. The transformer is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Coilcraft 1812WBT-5TB technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.15Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | <1.5dB |
| Operating Frequency | 48MHz to 645MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT-5TB to view detailed technical specifications.
No datasheet is available for this part.