Coilcraft 1812WBT1.5-1LB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.81 |
| Length | 4.95 |
| Height | 3.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 1812WBT1.5-1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.