The Coilcraft 1812WBT1.5-1SC is a wide band RF transformer with a turns ratio of 1.22:1. It has a maximum DCR of 1.05 ohms on the primary side and 0.87 ohms on the secondary side. The transformer is designed for surface mount applications and has a maximum insertion loss of 0.5 dB. It operates over a frequency range of 1.3 MHz to 100 MHz and is specified for use at temperatures between -40°C and 85°C.
Coilcraft 1812WBT1.5-1SC technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 1.05Ohm |
| Maximum DCR Secondary Side | 0.87Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 0.5dB |
| Operating Frequency | 1.3MHz to 100MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-1SC to view detailed technical specifications.
No datasheet is available for this part.