The 1812WBT1.5-2 is a wide band RF transformer with a turns ratio of 1.22:1, suitable for applications up to 50Vrms. It has a maximum insertion loss of 0.5 dB and a 3 dB bandwidth of 2.75 to 135 MHz. The transformer is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius.
Coilcraft 1812WBT1.5-2 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.74Ohm |
| Maximum DCR Secondary Side | 0.58Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| 3dB Bandwidth | 2.75 to 135MHz |
| Maximum Insertion Loss | 0.5dB |
| Operating Frequency | 10MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-2 to view detailed technical specifications.
No datasheet is available for this part.