The 1812WBT1.5-2LD is a wide band RF transformer with a turns ratio of 1.22:1. It has a maximum insertion loss of 0.5 and operates at frequencies between 2.75MHz and 135MHz. The transformer is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It is rated for 50Vrms and has a maximum DCR of 0.74 ohms on the primary side and 0.58 ohms on the secondary side. The transformer is suitable for use in a variety of applications, including RF circuits.
Coilcraft 1812WBT1.5-2LD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.74Ohm |
| Maximum DCR Secondary Side | 0.58Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 0.5dB |
| Operating Frequency | 2.75MHz to 135MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-2LD to view detailed technical specifications.
No datasheet is available for this part.