The 1812WBT1.5-2TD is a wide band RF transformer with a turns ratio of 1.22:1. It has a maximum DCR of 0.74 ohms on the primary side and 0.58 ohms on the secondary side. The transformer is designed for surface mount applications and has a maximum insertion loss of 0.5 dB. It operates over a frequency range of 2.75 MHz to 135 MHz and is rated for use in temperatures from -40°C to 85°C.
Coilcraft 1812WBT1.5-2TD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.74Ohm |
| Maximum DCR Secondary Side | 0.58Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 0.5dB |
| Operating Frequency | 2.75MHz to 135MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-2TD to view detailed technical specifications.
No datasheet is available for this part.