The Coilcraft 1812WBT1.5-3 is a wide band RF transformer with a turns ratio of 1.22:1. It features a maximum DCR of 0.43 on the primary side and 0.34 on the secondary side. The transformer has a high potential of 50Vrms and operates over a frequency range of 10MHz. It is designed for surface mount applications and has a 3dB bandwidth of 7.2 to 200. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft 1812WBT1.5-3 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.43Ohm |
| Maximum DCR Secondary Side | 0.34Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| 3dB Bandwidth | 7.2 to 200MHz |
| Maximum Insertion Loss | 0.75dB |
| Operating Frequency | 10MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-3 to view detailed technical specifications.
No datasheet is available for this part.