The 1812WBT1.5-3LD is a wide band RF transformer from Coilcraft with a turns ratio of 1.22:1. It has a maximum DCR of 0.43 ohms on the primary side and 0.34 ohms on the secondary side. The transformer can withstand a high potential of 50Vrms and has a maximum insertion loss of 0.75. It operates over a frequency range of 7.2MHz to 200MHz and is designed for surface mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft 1812WBT1.5-3LD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.43Ohm |
| Maximum DCR Secondary Side | 0.34Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 0.75dB |
| Operating Frequency | 7.2MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-3LD to view detailed technical specifications.
No datasheet is available for this part.