The 1812WBT1.5-4TB is a wide band RF transformer from Coilcraft with a turns ratio of 1.22:1. It can withstand a high potential of 50Vrms and has a maximum insertion loss of 2.25. This surface mount transformer operates within a frequency range of 38MHz to 535MHz and is suitable for use in temperatures between -40°C and 85°C.
Coilcraft 1812WBT1.5-4TB technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.18Ohm |
| Maximum DCR Secondary Side | 0.14Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 2.25dB |
| Operating Frequency | 38MHz to 535MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT1.5-4TB to view detailed technical specifications.
No datasheet is available for this part.