The Coilcraft 1812WBT2-1TB is a wide band RF transformer with a turns ratio of 1.414:1. It features a maximum DCR of 4.6Ω on the primary side and 3.2Ω on the secondary side. The transformer is designed to operate at frequencies between 0.8MHz and 23MHz and can withstand high potentials of up to 50Vrms. The device is surface mountable and has a maximum insertion loss of less than 1.5. It is rated to operate over a temperature range of -40°C to 85°C.
Coilcraft 1812WBT2-1TB technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.414:1 |
| Maximum DCR Primary Side | 4.6Ohm |
| Maximum DCR Secondary Side | 3.2Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | <1.5dB |
| Operating Frequency | 0.8MHz to 23MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT2-1TB to view detailed technical specifications.
No datasheet is available for this part.