The 1812WBT2-4LD is a wide band RF transformer with a turns ratio of 1.414:1. It has a maximum insertion loss of less than 1.5 and operates at frequencies between 11MHz and 200MHz. The transformer is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C.
Coilcraft 1812WBT2-4LD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1.414:1 |
| Maximum DCR Primary Side | 0.27Ohm |
| Maximum DCR Secondary Side | 0.23Ohm |
| High Potential | 50Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Maximum Insertion Loss | <1.5dB |
| Operating Frequency | 11MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1812WBT2-4LD to view detailed technical specifications.
No datasheet is available for this part.