The 2929SQ-501GSD is a surface mount fixed inductor from Coilcraft, featuring a wirewound air core design with a tolerance of 2%. It has a maximum DC current rating of 4.3A and a maximum DC resistance of 0.0165. The inductor's minimum quality factor is 180 (typical) and its minimum self resonant frequency is 500MHz. It measures 14.38mm in length, 7.49mm in height, and 7.74mm in depth. The 2929SQ-501GSD operates over a temperature range of -40°C to 125°C.
Coilcraft 2929SQ-501GSD technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.5uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 4.3A |
| Max DC Resistance | 0.0165Ohm |
| Minimum Quality Factor | 180(Typ) |
| Minimum Self Resonant Frequency | 500MHz |
| Product Length | 14.38mm |
| Height | 7.49mm |
| Product Depth | 7.74mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 2929SQ-501GSD to view detailed technical specifications.
No datasheet is available for this part.