Coilcraft 4308RV-404XGBD technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 7.1Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 4308RV-404XGBD to view detailed technical specifications.
No datasheet is available for this part.