This is a wirewound ferrite RFID transponder coil with an inductance of 400 microhenries and a tolerance of 5%. It has a maximum DC resistance of 7.1 ohms and a minimum quality factor of 26. The coil is designed to operate at a self-resonant frequency of at least 5 MHz. It is available in a surface mount package with a case size of 4308 and dimensions of 11.43mm in length, 2.84mm in height, and 3.15mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 4308RV-404XJBB technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 7.1Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 4308RV-404XJBB to view detailed technical specifications.
No datasheet is available for this part.