The 4308RV-404XJBD is a ferrite wirewound inductor with an inductance of 400uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC resistance of 7.1 ohms and a minimum quality factor of 26. It is designed for surface mount applications and has a case size of 4308.
Coilcraft 4308RV-404XJBD technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 7.1Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Case Size | 4308 |
| Product Length | 11.43mm |
| Height | 2.84mm |
| Product Depth | 3.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 4308RV-404XJBD to view detailed technical specifications.
No datasheet is available for this part.