Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

4310LC-132KEB

Datasheet
Wideband Bias Choke Wirewound 1.3uH 10% 100KHz Ferrite 4.2A 0.0151Ohm DCR T/R
Coilcraft

4310LC-132KEB

Wideband Bias Choke Wirewound 1.3uH 10% 100KHz Ferrite 4.2A 0.0151Ohm DCR T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Coilcraft 4310LC-132KEB technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
11.68
Tolerance
10
Package Width
4.826
Package Height
3.3
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
1.3
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.0151
Rated Current-Max
4.2
Test Frequency
0.1
Self Resonance Frequency
235
Series
4310LC

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Coilcraft 4310LC-132KEB Datasheet

Download the complete datasheet for Coilcraft 4310LC-132KEB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com