The 5315TC-335XGLB is a general purpose inductor with a nominal inductance of 3300uH and a DC resistance of 95mOhm. It operates over a temperature range of -40 to 125C and is available in a 2-pin dual ended package. The inductor is not shielded and is intended for use in RF applications. It has a minimum quality factor of 14 at the nominal inductance value.
Coilcraft 5315TC-335XGLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.61 |
| Tolerance | 2 |
| Package Width | 3.81 |
| Package Height | 2.26 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 95 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.8 |
| Manufacturer Series | 5315TC |
| Quality Factor-Min (at L-nom) | 14 |
| Series | 5315TC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 5315TC-335XGLB to view detailed technical specifications.
No datasheet is available for this part.