Coilcraft 90-05-5 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 510MHz |
| Lead Style | Axial |
| Product Length | 7.62mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 90-05-5 to view detailed technical specifications.
No datasheet is available for this part.