This 0.0025uH air core wirewound inductor is designed for RF applications. It has a tolerance of 10% and a maximum DC current rating of 4A. The inductor's minimum quality factor is 145 and its minimum self resonant frequency is 12.5GHz. It measures 3.94mm in length, 3.15mm in height, and 4.45mm in depth. The operating temperature range is -40 to 125C.
Coilcraft A01TK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0025uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0011Ohm |
| Minimum Quality Factor | 145 |
| Minimum Self Resonant Frequency | 12500MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilcraft A01TK to view detailed technical specifications.
No datasheet is available for this part.