Coilcraft A01TKLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Height | 3.15mm |
| Inductance | 2.5nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 4.45mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 145 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| Self Resonant Frequency | 12.5GHz |
| Series | A0XT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft A01TKLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.