Coilcraft A01TKSB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0025uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0011Ohm |
| Minimum Quality Factor | 145 |
| Minimum Self Resonant Frequency | 12500MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft A01TKSB to view detailed technical specifications.
No datasheet is available for this part.