The A01TKTC is a wirewound inductor with a core material of air, featuring an inductance of 0.0025uH and a tolerance of 10%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0011R. The inductor is designed for surface mount applications and has a product length of 3.94, height of 3.15, and product depth of 4.45. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft A01TKTC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0025uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0011Ohm |
| Minimum Quality Factor | 145 |
| Minimum Self Resonant Frequency | 12500MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft A01TKTC to view detailed technical specifications.
No datasheet is available for this part.