
This 5nH SMD/SMT fixed inductor from Coilcraft features a 5% tolerance and a maximum operating temperature of 125°C. It has a maximum DC current rating of 4A and a self-resonant frequency of 6.5GHz. The inductor is packaged in a tape and reel format with 30 units per package and is suitable for use in a variety of applications.
Coilcraft A02TJLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Air |
| Height | 3.15mm |
| Inductance | 5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 4.45mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Q Factor | 140 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| Self Resonant Frequency | 6.5GHz |
| Series | A0XT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coilcraft A02TJLB to view detailed technical specifications.
No datasheet is available for this part.