The A03TG inductor from Coilcraft is a wirewound, air core inductor with an inductance of 0.008uH and a tolerance of 2%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0026 ohms. The inductor's minimum quality factor is 140 and its minimum self resonant frequency is 5000MHz. The device measures 3.94mm in length, 4.45mm in depth, and 3.15mm in height. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft A03TG technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.008uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | 5000MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft A03TG to view detailed technical specifications.
No datasheet is available for this part.