The A03TK is a surface mount wirewound inductor with an air core and a minimum quality factor of 140. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0026 ohms. The inductor's inductance is 0.008uH, with a tolerance of 10%. The inductor is tested at a frequency of 150MHz. It is rated for operation between -40°C and 125°C.
Coilcraft A03TK technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.008uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | 5000MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilcraft A03TK to view detailed technical specifications.
No datasheet is available for this part.