The A04TJLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.0125uH and a minimum quality factor of 137 at the nominal inductance. The inductor is rated for a maximum current of 4A and has a self resonance frequency of 3300MHz. It is designed for use in RF applications and is available in a 1816 package type.
Coilcraft A04TJLD technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 5 |
| Package Width | 3.94 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0125 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 137 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft A04TJLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.