The A05TGLD is a 2-terminal general purpose inductor from Coilcraft with a nominal inductance of 18.5uH. It has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The inductor is not shielded and has a DC resistance of 0.0039 ohms. It is rated for a maximum current of 4A and has a self resonance frequency of 2500 Hz. The inductor is suitable for RF applications and is available in a surface mount package type 1816.
Coilcraft A05TGLD technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 2 |
| Package Width | 3.94 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0185 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0039 |
| Rated Current-Max | 4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2500 |
| Quality Factor-Min (at L-nom) | 132 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft A05TGLD to view detailed technical specifications.
No datasheet is available for this part.